



UVR2E4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-12852-1-ND - Cut Tape (CT) 493-12852-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2E4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2E4R7MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 88 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,21680 € | 10,84 € |
| 100 | 0,19290 € | 19,29 € |
| 500 | 0,15132 € | 75,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13820 € | 138,20 € |
| 2.000 | 0,12730 € | 254,60 € |
| 3.000 | 0,12179 € | 365,37 € |
| 5.000 | 0,11565 € | 578,25 € |
| 7.000 | 0,11204 € | 784,28 € |
| 10.000 | 0,10855 € | 1.085,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

