Direct
Direct
Upgrade
Upgrade
Upgrade
Similar




UVR2E2R2MEA | |
|---|---|
DigiKey Part Number | UVR2E2R2MEA-ND |
Manufacturer | |
Manufacturer Product Number | UVR2E2R2MEA |
Description | CAP ALUM 2.2UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2E2R2MEA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250LEX2.2MEFC6.3X11 | Rubycon | 2.000 | 1189-2710-ND | 0,42000 € | Direct |
| 250PK2.2MEFC6.3X11 | Rubycon | 0 | 250PK2.2MEFC6.3X11-ND | 0,06773 € | Direct |
| 250LEX2R2MEFC6.3X11 | Rubycon | 0 | 250LEX2R2MEFC6.3X11-ND | 0,10030 € | Upgrade |
| 250LLE2.2MEFC6.3X11 | Rubycon | 1.895 | 1189-2222-ND | 0,39000 € | Upgrade |
| 350PK2.2MEFC6.3X11 | Rubycon | 0 | 350PK2.2MEFC6.3X11-ND | 0,08190 € | Upgrade |






