



UVR2D4R7MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVR2D4R7MPD1TACT-ND - Cut Tape (CT) UVR2D4R7MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2D4R7MPD1TA |
Description | CAP ALUM 4.7UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2D4R7MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 88 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29100 € | 2,91 € |
| 50 | 0,21560 € | 10,78 € |
| 100 | 0,19170 € | 19,17 € |
| 500 | 0,15038 € | 75,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13737 € | 137,37 € |
| 2.000 | 0,12655 € | 253,10 € |
| 3.000 | 0,12108 € | 363,24 € |
| 5.000 | 0,11498 € | 574,90 € |
| 7.000 | 0,11140 € | 779,80 € |
| 10.000 | 0,10794 € | 1.079,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

