Parametric Equivalent




UVR2D3R3MED1TA | |
|---|---|
DigiKey Part Number | UVR2D3R3MED1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2D3R3MED1TA |
Description | CAP ALUM 3.3UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2D3R3MED1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 64 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250PK3.3MEFCTA6.3X11 | Rubycon | 0 | 250PK3.3MEFCTA6.3X11-ND | 0,06691 € | Parametric Equivalent |


