



UVR2D330MHD | |
|---|---|
DigiKey Part Number | 493-1179-ND |
Manufacturer | |
Manufacturer Product Number | UVR2D330MHD |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2D330MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 368 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT2D330MHD8 | Nichicon | 750 | UBT2D330MHD8-ND | 1,32000 € | Upgrade |
| UCS2E330MHD | Nichicon | 1.308 | 493-16700-ND | 1,16000 € | Upgrade |
| UCY2V330MHD | Nichicon | 785 | 493-16730-ND | 1,56000 € | Upgrade |
| UVR2D330MHD1TO | Nichicon | 1.483 | 493-12840-1-ND | 0,88000 € | Parametric Equivalent |
| UVR2E330MHD | Nichicon | 184 | 493-1194-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,42420 € | 21,21 € |
| 100 | 0,38140 € | 38,14 € |
| 500 | 0,30794 € | 153,97 € |
| 1.000 | 0,28475 € | 284,75 € |
| 3.000 | 0,25576 € | 767,28 € |
| 5.000 | 0,24493 € | 1.224,65 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

