UVR2D2R2MEA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 1.760
Unit Price: 0,40000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,08072 €
Datasheet

Upgrade


Rubycon
In Stock: 1.742
Unit Price: 0,36000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.000
Unit Price: 0,43000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,10111 €
Datasheet

Upgrade


Rubycon
In Stock: 1.885
Unit Price: 0,39000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,06827 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,08256 €
Datasheet
2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2D2R2MEA

DigiKey Part Number
UVR2D2R2MEA-ND
Manufacturer
Manufacturer Product Number
UVR2D2R2MEA
Description
CAP ALUM 2.2UF 20% 200V RADIAL
Customer Reference
Detailed Description
2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2D2R2MEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200LEX2.2MEFC6.3X11Rubycon1.7601189-2699-ND0,40000 €Direct
200LLE2.2MEFC6.3X11Rubycon0200LLE2.2MEFC6.3X11-ND0,08072 €Upgrade
200LLE2R2MEFC6.3X11Rubycon1.7421189-1179-ND0,36000 €Upgrade
250LEX2.2MEFC6.3X11Rubycon2.0001189-2710-ND0,43000 €Upgrade
250LEX2R2MEFC6.3X11Rubycon0250LEX2R2MEFC6.3X11-ND0,10111 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes