



UVR2D220MPD1TD | |
|---|---|
DigiKey Part Number | 493-12838-1-ND - Cut Tape (CT) 493-12838-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2D220MPD1TD |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2D220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 272 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46400 € | 4,64 € |
| 50 | 0,34920 € | 17,46 € |
| 100 | 0,31300 € | 31,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25050 € | 125,25 € |
| 1.000 | 0,23080 € | 230,80 € |
| 1.500 | 0,22085 € | 331,27 € |
| 2.500 | 0,20975 € | 524,38 € |
| 3.500 | 0,20323 € | 711,30 € |
| 5.000 | 0,19692 € | 984,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

