UVR2D010MED is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 682
Unit Price: 0,27000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.883
Unit Price: 0,36000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.837
Unit Price: 0,45000 €
Datasheet

Upgrade


Rubycon
In Stock: 105.909
Unit Price: 0,35000 €
Datasheet
1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2D010MED

DigiKey Part Number
493-1173-ND
Manufacturer
Manufacturer Product Number
UVR2D010MED
Description
CAP ALUM 1UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2D010MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Ripple Current @ High Frequency
35.2 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes