Upgrade
Upgrade
Upgrade
Upgrade




UVR2D010MEA | |
|---|---|
DigiKey Part Number | UVR2D010MEA-ND |
Manufacturer | |
Manufacturer Product Number | UVR2D010MEA |
Description | CAP ALUM 1UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2D010MEA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 35.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2E010MED | Nichicon | 667 | 493-1188-ND | 0,28000 € | Upgrade |
| 250PK1MEFC6.3X11 | Rubycon | 1.882 | 1189-250PK1MEFC6.3X11-ND | 0,35000 € | Upgrade |
| 400LEX1MEFC6.3X11 | Rubycon | 1.837 | 1189-2719-ND | 0,44000 € | Upgrade |
| 400LLE1MEFC6.3X11 | Rubycon | 133.232 | 1189-1324-ND | 0,35000 € | Upgrade |





