



UVR2C470MHD1TO | |
|---|---|
DigiKey Part Number | 493-12834-1-ND - Cut Tape (CT) 493-12834-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2C470MHD1TO |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2C470MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 432 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,35100 € | 17,55 € |
| 100 | 0,31460 € | 31,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25184 € | 125,92 € |
| 1.000 | 0,23205 € | 232,05 € |
| 1.500 | 0,22206 € | 333,09 € |
| 2.500 | 0,21092 € | 527,30 € |
| 3.500 | 0,20436 € | 715,26 € |
| 5.000 | 0,19803 € | 990,15 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

