



UVR2C330MPD | |
|---|---|
DigiKey Part Number | 493-1163-ND |
Manufacturer | |
Manufacturer Product Number | UVR2C330MPD |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2C330MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 328 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2C330MPD | Nichicon | 204 | 493-16698-ND | 0,86000 € | Upgrade |
| UCY2E330MPD | Nichicon | 382 | 493-16294-ND | 1,13000 € | Upgrade |
| 200PX33MEFC10X20 | Rubycon | 921 | 1189-4058-ND | 0,86000 € | Upgrade |
| 250PX33MEFC10X20 | Rubycon | 1.379 | 1189-1208-ND | 0,80000 € | Upgrade |
| EKXJ251ELL330MJ20S | Chemi-Con | 768 | 565-4848-ND | 1,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39500 € | 3,95 € |
| 50 | 0,29580 € | 14,79 € |
| 100 | 0,26430 € | 26,43 € |
| 500 | 0,21008 € | 105,04 € |
| 1.400 | 0,18576 € | 260,06 € |
| 2.800 | 0,17276 € | 483,73 € |
| 5.600 | 0,16196 € | 906,98 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

