



UVR2C102MRD | |
|---|---|
DigiKey Part Number | 493-1171-ND |
Manufacturer | |
Manufacturer Product Number | UVR2C102MRD |
Description | CAP ALUM 1000UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2C102MRD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.185 A @ 10 kHz | |
Lead Spacing | 0.492" (12.50mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

