Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVR2A470MPA | |
|---|---|
DigiKey Part Number | UVR2A470MPA-ND |
Manufacturer | |
Manufacturer Product Number | UVR2A470MPA |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2A470MPA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 460 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2A470MPD | Nichicon | 3.143 | 493-1147-ND | 0,40000 € | Direct |
| 476CKE100M | CORNELL DUBILIER KNOWLES | 4.219 | 476CKE100M-ND | 0,65000 € | Direct |
| 476KBM100MGU | CORNELL DUBILIER KNOWLES | 8.114 | 476KBM100MGU-ND | 0,64000 € | Direct |
| ECA-2AHG470 | Panasonic Industry | 456 | P5596-ND | 0,64000 € | Upgrade |
| EKY-101ELL470MJC5S | Chemi-Con | 0 | 565-EKY-101ELL470MJC5S-ND | 0,82000 € | Upgrade |










