UVR2A3R3MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 720
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.481
Unit Price: 0,22000 €
Datasheet
3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2A3R3MDD1TD

DigiKey Part Number
493-12820-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR2A3R3MDD1TD
Description
CAP ALUM 3.3UF 20% 100V RADIAL
Customer Reference
Detailed Description
3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2A3R3MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
80 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ2A3R3MDD1TDNichicon720493-5136-1-ND0,37000 €Upgrade
ECA-2AM3R3IPanasonic Industry7.481P19562CT-ND0,22000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes