



UVR2A101MPD1TD | |
|---|---|
DigiKey Part Number | 493-12814-1-ND - Cut Tape (CT) 493-12814-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2A101MPD1TD |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2A101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 370 mA @ 120 Hz | |
Ripple Current @ High Frequency | 555 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39700 € | 3,97 € |
| 50 | 0,29700 € | 14,85 € |
| 100 | 0,26550 € | 26,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21102 € | 105,51 € |
| 1.000 | 0,19385 € | 193,85 € |
| 1.500 | 0,18518 € | 277,77 € |
| 2.500 | 0,17551 € | 438,77 € |
| 3.500 | 0,16982 € | 594,37 € |
| 5.000 | 0,16432 € | 821,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

