



UVR2A101MPD1TD | |
|---|---|
DigiKey Part Number | 493-12814-1-ND - Cut Tape (CT) 493-12814-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2A101MPD1TD |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2A101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,29340 € | 14,67 € |
| 100 | 0,26220 € | 26,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20840 € | 104,20 € |
| 1.000 | 0,19144 € | 191,44 € |
| 1.500 | 0,18287 € | 274,31 € |
| 2.500 | 0,17332 € | 433,30 € |
| 3.500 | 0,16771 € | 586,99 € |
| 5.000 | 0,16228 € | 811,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

