



UVR1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-5929-1-ND - Cut Tape (CT) 493-5929-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 735 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26400 € | 2,64 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,17340 € | 17,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13546 € | 67,73 € |
| 1.000 | 0,12348 € | 123,48 € |
| 1.500 | 0,11743 € | 176,15 € |
| 2.500 | 0,11068 € | 276,70 € |
| 3.500 | 0,10671 € | 373,49 € |
| 5.000 | 0,10287 € | 514,35 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

