



UVR1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-5929-1-ND - Cut Tape (CT) 493-5929-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 735 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19440 € | 9,72 € |
| 100 | 0,17260 € | 17,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13484 € | 67,42 € |
| 1.000 | 0,12292 € | 122,92 € |
| 1.500 | 0,11690 € | 175,35 € |
| 2.500 | 0,11018 € | 275,45 € |
| 3.500 | 0,10623 € | 371,81 € |
| 5.000 | 0,10241 € | 512,05 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

