



UVR1V153MRA | |
|---|---|
DigiKey Part Number | UVR1V153MRA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1V153MRA |
Description | CAP ALUM 15000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V153MRA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.945 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.492" (12.50mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |

