

UVR1J221MPD1TD | |
---|---|
DigiKey Part Number | 493-12799-1-ND - Cut Tape (CT) 493-12799-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1J221MPD1TD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1J221MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 735 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,58000 € | 0,58 € |
10 | 0,36300 € | 3,63 € |
50 | 0,27140 € | 13,57 € |
100 | 0,24240 € | 24,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,19232 € | 96,16 € |
1.000 | 0,17651 € | 176,51 € |
1.500 | 0,16853 € | 252,80 € |
2.500 | 0,15962 € | 399,05 € |
3.500 | 0,15439 € | 540,37 € |
5.000 | 0,14933 € | 746,65 € |
6.000 | 0,14692 € | 881,52 € |
12.000 | 0,13878 € | 1.665,36 € |
12.500 | 0,13834 € | 1.729,25 € |
Unit Price without VAT: | 0,58000 € |
---|---|
Unit Price with VAT: | 0,69020 € |