



UVR1E222MHD1TO | |
|---|---|
DigiKey Part Number | 493-12774-1-ND - Cut Tape (CT) 493-12774-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1E222MHD1TO |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1E222MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7825 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,49040 € | 24,52 € |
| 100 | 0,44200 € | 44,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35880 € | 179,40 € |
| 1.000 | 0,33256 € | 332,56 € |
| 1.500 | 0,31932 € | 478,98 € |
| 2.500 | 0,30456 € | 761,40 € |
| 3.500 | 0,29588 € | 1.035,58 € |
| 5.000 | 0,28750 € | 1.437,50 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

