



UVR1E221MPD1TA | |
|---|---|
DigiKey Part Number | 493-6097-1-ND - Cut Tape (CT) 493-6097-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1E221MPD1TA |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1E221MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 495 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12460 € | 6,23 € |
| 100 | 0,10980 € | 10,98 € |
| 500 | 0,08428 € | 42,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07621 € | 76,21 € |
| 2.000 | 0,06949 € | 138,98 € |
| 3.000 | 0,06610 € | 198,30 € |
| 5.000 | 0,06231 € | 311,55 € |
| 7.000 | 0,06009 € | 420,63 € |
| 10.000 | 0,05793 € | 579,30 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

