UVR1E103MRD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 469
Unit Price: 2,80000 €
Datasheet

Similar


Nichicon
In Stock: 217
Unit Price: 3,96000 €
Datasheet
10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1E103MRD

DigiKey Part Number
493-1071-ND
Manufacturer
Manufacturer Product Number
UVR1E103MRD
Description
CAP ALUM 10000UF 20% 25V RADIAL
Customer Reference
Detailed Description
10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1E103MRD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.45 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.787" Dia (20.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVK1E103MHDNichicon469UVK1E103MHD-ND2,80000 €Similar
UVR1E103MRD6Nichicon217493-1072-ND3,96000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes