Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVR1C332MHD1CP | |
|---|---|
DigiKey Part Number | UVR1C332MHD1CP-ND |
Manufacturer | |
Manufacturer Product Number | UVR1C332MHD1CP |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.955 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1C332MHD1AA | Nichicon | 0 | UVR1C332MHD1AA-ND | 0,51659 € | Parametric Equivalent |
| UVR1C332MHD1CT | Nichicon | 0 | UVR1C332MHD1CT-ND | 0,33658 € | Parametric Equivalent |
| ESK338M016AL4AA | KEMET | 0 | 399-ESK338M016AL4AA-ND | 0,24558 € | Parametric Equivalent |
| ESK338M016AL4EA | KEMET | 0 | 399-ESK338M016AL4EATB-ND | 0,24063 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31666 € | 316,66 € |
| Unit Price without VAT: | 0,31666 € |
|---|---|
| Unit Price with VAT: | 0,37683 € |



