Upgrade
Upgrade
Similar
Similar




UVR1C220MDA | |
|---|---|
DigiKey Part Number | UVR1C220MDA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1C220MDA |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C220MDA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 150 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1H220S | Panasonic Industry | 19.077 | P13461-ND | 0,31000 € | Upgrade |
| SEK220M035ST | Cornell Dubilier Knowles | 0 | 338-1719-ND | 0,17160 € | Upgrade |
| ECA-1CM220 | Panasonic Industry | 10.064 | P5135-ND | 0,20000 € | Similar |
| SK220M016ST | Cornell Dubilier Knowles | 1 | 338-1680-ND | 0,33000 € | Similar |





