Similar
Similar
Similar




UVR1A471MEA | |
|---|---|
DigiKey Part Number | UVR1A471MEA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1A471MEA |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1A471MEA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 525 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1AM471 | Panasonic Industry | 8.529 | P5126-ND | 0,38000 € | Similar |
| ECA-1AM471B | Panasonic Industry | 1.917 | 10-ECA-1AM471BCT-ND | 0,39000 € | Similar |
| ECA-1AM471BJ | Panasonic Industry | 2.597 | 10-ECA-1AM471BJCT-ND | 0,38000 € | Similar |


