Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVR1A222MPD1DM | |
|---|---|
DigiKey Part Number | UVR1A222MPD1DM-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1A222MPD1DM |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.265 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1A222MPD1CA | Nichicon | 0 | UVR1A222MPD1CA-ND | 0,17453 € | Parametric Equivalent |
| ESK228M010AH4AA | KEMET | 0 | 399-ESK228M010AH4AA-ND | 0,14468 € | Parametric Equivalent |
| ESK228M010AH4EA | KEMET | 0 | 399-ESK228M010AH4EATB-ND | 0,14674 € | Parametric Equivalent |
| ESK228M010AH4KA | KEMET | 0 | 399-ESK228M010AH4KATR-ND | 0,11527 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17453 € | 174,53 € |
| Unit Price without VAT: | 0,17453 € |
|---|---|
| Unit Price with VAT: | 0,20769 € |




