



UVR1A102MPD1TD | |
|---|---|
DigiKey Part Number | 493-5903-1-ND - Cut Tape (CT) 493-5903-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1A102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 747.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 50 | 0,21420 € | 10,71 € |
| 100 | 0,19050 € | 19,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14942 € | 74,71 € |
| 1.000 | 0,13649 € | 136,49 € |
| 1.500 | 0,12995 € | 194,93 € |
| 2.500 | 0,12265 € | 306,62 € |
| 3.500 | 0,11836 € | 414,26 € |
| 5.000 | 0,11421 € | 571,05 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

