Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVR1A102MPD1CP | |
|---|---|
DigiKey Part Number | UVR1A102MPD1CP-ND |
Manufacturer | |
Manufacturer Product Number | UVR1A102MPD1CP |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 747.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1A102MPD1CA | Nichicon | 0 | UVR1A102MPD1CA-ND | 0,10449 € | Parametric Equivalent |
| ESK108M010AH1AA | KEMET | 0 | 399-ESK108M010AH1AA-ND | 0,09154 € | Parametric Equivalent |
| ESK108M010AH1EA | KEMET | 0 | 399-ESK108M010AH1EATB-ND | 0,09832 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,10449 € | 146,29 € |
| Unit Price without VAT: | 0,10449 € |
|---|---|
| Unit Price with VAT: | 0,12434 € |



