



UVR0J682MHD1TO | |
|---|---|
DigiKey Part Number | 493-12749-1-ND - Cut Tape (CT) 493-12749-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR0J682MHD1TO |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J682MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.92 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.208 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW0J682MHD | Nichicon | 374 | 493-16762-ND | 1,27000 € | Parametric Equivalent |
| UFW0J682MHD1TO | Nichicon | 500 | 493-10961-1-ND | 1,79000 € | Parametric Equivalent |
| UVR0J682MHD | Nichicon | 799 | 493-1011-ND | 0,99000 € | Parametric Equivalent |
| EEU-HD1A682B | Panasonic Industry | 1.452 | P15726CT-ND | 2,74000 € | Upgrade |
| ECA-0JM682 | Panasonic Industry | 597 | P5119-ND | 1,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60900 € | 6,09 € |
| 50 | 0,46480 € | 23,24 € |
| 100 | 0,41910 € | 41,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33890 € | 169,45 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

