



UVR0J472MHD1TO | |
|---|---|
DigiKey Part Number | 493-5900-1-ND - Cut Tape (CT) 493-5900-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR0J472MHD1TO |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J472MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7825 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,74300 € | 7,43 € |
| 50 | 0,56960 € | 28,48 € |
| 100 | 0,51470 € | 51,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42036 € | 210,18 € |
| 1.000 | 0,39063 € | 390,63 € |
| 1.500 | 0,37563 € | 563,45 € |
| 2.500 | 0,35892 € | 897,30 € |
| 3.500 | 0,34909 € | 1.221,82 € |
| 5.000 | 0,33959 € | 1.697,95 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

