Direct
Upgrade
Upgrade
Upgrade
Similar




UVR0J331MEA | |
|---|---|
DigiKey Part Number | UVR0J331MEA-ND |
Manufacturer | |
Manufacturer Product Number | UVR0J331MEA |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J331MEA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 405 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR0J331MED | Nichicon | 1.008 | 493-1005-ND | 0,27000 € | Direct |
| UFW1A331MED | Nichicon | 4.420 | 493-16763-ND | 0,29000 € | Upgrade |
| UKW1A331MED | Nichicon | 1.544 | 493-15464-ND | 0,47000 € | Upgrade |
| EKZE6R3ELL331MF11D | Chemi-Con | 2 | 565-1627-ND | 0,45000 € | Upgrade |
| ECA-0JM331 | Panasonic Industry | 3.141 | P5113-ND | 0,27000 € | Similar |






