Direct
Upgrade
Upgrade
Similar
Similar
Similar




UVR0J330MDA | |
|---|---|
DigiKey Part Number | UVR0J330MDA-ND |
Manufacturer | |
Manufacturer Product Number | UVR0J330MDA |
Description | CAP ALUM 33UF 20% 6.3V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J330MDA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 160 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR0J330MDD | Nichicon | 260 | 493-1001-ND | 0,20000 € | Direct |
| UPW1A330MDD | Nichicon | 2.051 | 493-1729-ND | 0,26000 € | Upgrade |
| UPW1C330MDD | Nichicon | 1.227 | 493-1772-ND | 0,26000 € | Upgrade |
| UFW1V330MDD | Nichicon | 7.807 | 493-15159-ND | 0,23000 € | Similar |
| UKW1V330MDD | Nichicon | 5.439 | 493-15510-ND | 0,41000 € | Similar |






