



UVR0J223MHD | |
|---|---|
DigiKey Part Number | 493-1014-ND |
Manufacturer | |
Manufacturer Product Number | UVR0J223MHD |
Description | CAP ALUM 22000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J223MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.8525 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 $ | 2,61 $ |
| 10 | 1,73000 $ | 17,30 $ |
| 50 | 1,36400 $ | 68,20 $ |
| 200 | 1,15230 $ | 230,46 $ |
| 600 | 1,03210 $ | 619,26 $ |
| 1.000 | 0,98716 $ | 987,16 $ |
| 2.600 | 0,91795 $ | 2.386,67 $ |
| 5.000 | 0,87986 $ | 4.399,30 $ |
| Unit Price without VAT: | 2,61000 $ |
|---|---|
| Unit Price with VAT: | 3,10590 $ |

