Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UVR0J101MDA | |
|---|---|
DigiKey Part Number | UVR0J101MDA-ND |
Manufacturer | |
Manufacturer Product Number | UVR0J101MDA |
Description | CAP ALUM 100UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J101MDA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 202.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR0J101MDD | Nichicon | 8.604 | 493-1003-ND | 0,21000 € | Direct |
| UKW1A101MDD | Nichicon | 550 | 493-15460-ND | 0,36000 € | Upgrade |
| UPW0J101MDD | Nichicon | 520 | 493-1695-ND | 0,24000 € | Upgrade |
| UPW1A101MDD | Nichicon | 4 | 493-1736-ND | 0,00000 € | Upgrade |
| EEU-EB1A101S | Panasonic Industry | 0 | P13455-ND | 0,31000 € | Upgrade |






