Parametric Equivalent




UVP2A470MHD1TO | |
|---|---|
DigiKey Part Number | 493-12733-1-ND - Cut Tape (CT) 493-12733-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP2A470MHD1TO |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP2A470MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 480 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75200 € | 7,52 € |
| 50 | 0,57720 € | 28,86 € |
| 100 | 0,52180 € | 52,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42634 € | 213,17 € |
| 1.000 | 0,39629 € | 396,29 € |
| 1.500 | 0,38112 € | 571,68 € |
| 2.500 | 0,36421 € | 910,52 € |
| 3.500 | 0,35427 € | 1.239,94 € |
| 5.000 | 0,34467 € | 1.723,35 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


