



UVP1J331MHD | |
|---|---|
DigiKey Part Number | 493-12447-ND |
Manufacturer | |
Manufacturer Product Number | UVP1J331MHD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1J331MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 655 mA @ 120 Hz | |
Ripple Current @ High Frequency | 982.5 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,19600 € | 11,96 € |
| 50 | 0,93500 € | 46,75 € |
| 100 | 0,85230 € | 85,23 € |
| 500 | 0,71028 € | 355,14 € |
| 1.000 | 0,66555 € | 665,55 € |
| 2.500 | 0,61784 € | 1.544,60 € |
| 5.000 | 0,58878 € | 2.943,90 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

