UVP1J330MPD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1.872
Unit Price: 0,84000 €
Datasheet
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1J330MPD

DigiKey Part Number
493-17356-ND
Manufacturer
Manufacturer Product Number
UVP1J330MPD
Description
CAP ALUM 33UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1J330MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
270 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVP1J330MPD1TDNichicon1.872493-12713-1-ND0,84000 €Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,53500 €5,35 €
500,40560 €20,28 €
2000,33020 €66,04 €
6000,28733 €172,40 €
1.0000,27129 €271,29 €
2.6000,24657 €641,08 €
5.0000,23294 €1.164,70 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €