



UVP1J101MHD1TO | |
|---|---|
DigiKey Part Number | 493-12710-1-ND - Cut Tape (CT) 493-12710-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1J101MHD1TO |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1J101MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,81800 € | 8,18 € |
| 50 | 0,62900 € | 31,45 € |
| 100 | 0,56960 € | 56,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46712 € | 233,56 € |
| 1.000 | 0,43483 € | 434,83 € |
| 1.500 | 0,41854 € | 627,81 € |
| 2.500 | 0,40038 € | 1.000,95 € |
| 3.500 | 0,38970 € | 1.363,95 € |
| 5.000 | 0,37939 € | 1.896,95 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

