



UVP1H101MPD | |
|---|---|
DigiKey Part Number | 493-16127-ND |
Manufacturer | |
Manufacturer Product Number | UVP1H101MPD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1H101MPD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 265 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 397.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1H101MPD1CP | Nichicon | 0 | UVP1H101MPD1CP-ND | 0,33076 € | Parametric Equivalent |
| UVP1H101MPD1TD | Nichicon | 5.989 | 493-12699-1-ND | 1,10000 € | Parametric Equivalent |
| 107BPS050M | CORNELL DUBILIER KNOWLES | 0 | 107BPS050M-ND | 0,19616 € | Parametric Equivalent |
| ECE-A1HN101U | Panasonic Industry | 5.818 | P1284-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70500 € | 7,05 € |
| 50 | 0,53960 € | 26,98 € |
| 200 | 0,44370 € | 88,74 € |
| 600 | 0,38923 € | 233,54 € |
| 1.000 | 0,36886 € | 368,86 € |
| 2.600 | 0,33746 € | 877,40 € |
| 5.000 | 0,32016 € | 1.600,80 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

