



UVP1E221MPD | |
|---|---|
DigiKey Part Number | 493-6082-ND |
Manufacturer | |
Manufacturer Product Number | UVP1E221MPD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1E221MPD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 457.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1E221MPD1AA | Nichicon | 0 | UVP1E221MPD1AA-ND | 0,22479 € | Parametric Equivalent |
| UVP1E221MPD1CV | Nichicon | 0 | UVP1E221MPD1CV-ND | 0,27905 € | Parametric Equivalent |
| UVP1E221MPD1TD | Nichicon | 910 | 493-12692-1-ND | 0,87000 € | Parametric Equivalent |
| ECE-A1EN221U | Panasonic Industry | 5.689 | P1181-ND | 0,95000 € | Parametric Equivalent |
| ECE-A1EN221UB | Panasonic Industry | 949 | 10-ECE-A1EN221UBCT-ND | 0,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54800 € | 5,48 € |
| 50 | 0,41600 € | 20,80 € |
| 200 | 0,33905 € | 67,81 € |
| 600 | 0,29523 € | 177,14 € |
| 1.000 | 0,27884 € | 278,84 € |
| 2.600 | 0,25358 € | 659,31 € |
| 5.000 | 0,23966 € | 1.198,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

