



UVP1C221MPD | |
|---|---|
DigiKey Part Number | 493-6078-ND |
Manufacturer | |
Manufacturer Product Number | UVP1C221MPD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1C221MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 275 mA @ 120 Hz | |
Ripple Current @ High Frequency | 412.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49700 € | 4,97 € |
| 50 | 0,37580 € | 18,79 € |
| 200 | 0,30505 € | 61,01 € |
| 600 | 0,26477 € | 158,86 € |
| 1.000 | 0,24969 € | 249,69 € |
| 2.600 | 0,22646 € | 588,80 € |
| 5.000 | 0,21365 € | 1.068,25 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

