



UVP1A331MPD1TD | |
|---|---|
DigiKey Part Number | 493-12676-1-ND - Cut Tape (CT) 493-12676-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1A331MPD1TD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1A331MPD1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1C331MPD | Nichicon | 1.268 | 493-6079-ND | 0,85000 € | Parametric Equivalent |
| UVP1C331MPD1AA | Nichicon | 0 | UVP1C331MPD1AA-ND | 0,23719 € | Parametric Equivalent |
| UVP1C331MPD1TD | Nichicon | 949 | 493-12685-1-ND | 0,85000 € | Parametric Equivalent |
| ECE-A1AN331U | Panasonic Industry | 717 | P1157-ND | 0,81000 € | Parametric Equivalent |
| ECE-A1AN331UB | Panasonic Industry | 0 | 10-ECE-A1AN331UBTB-ND | 0,18807 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52000 € | 5,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26343 € | 263,43 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

