



UVK2V3R3MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVK2V3R3MPD1TACT-ND - Cut Tape (CT) UVK2V3R3MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2V3R3MPD1TA |
Description | CAP ALUM 3.3UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2V3R3MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 43 mA @ 120 Hz | |
Ripple Current @ High Frequency | 68.8 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 $ | 0,90 $ |
| 10 | 0,56800 $ | 5,68 $ |
| 50 | 0,42860 $ | 21,43 $ |
| 100 | 0,38440 $ | 38,44 $ |
| 500 | 0,30832 $ | 154,16 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28434 $ | 284,34 $ |
| 2.000 | 0,26441 $ | 528,82 $ |
| 3.000 | 0,25434 $ | 763,02 $ |
| 5.000 | 0,24313 $ | 1.215,65 $ |
| 7.000 | 0,23653 $ | 1.655,71 $ |
| 10.000 | 0,23017 $ | 2.301,70 $ |
| Unit Price without VAT: | 0,90000 $ |
|---|---|
| Unit Price with VAT: | 1,07100 $ |

