22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2E220MPD1TD

DigiKey Part Number
493-12637-1-ND - Cut Tape (CT)
493-12637-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK2E220MPD1TD
Description
CAP ALUM 22UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2E220MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
240 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCY2V220MPD9TDNichicon500493-13330-1-ND1,24000 €Direct
UCS2E220MPD1TDNichicon1.121493-4745-1-ND0,91000 €Upgrade
In-Stock: 214
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,68800 €6,88 €
500,52620 €26,31 €
1000,47510 €47,51 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,38696 €193,48 €
1.0000,35919 €359,19 €
1.5000,34517 €517,75 €
2.5000,32954 €823,85 €
3.5000,32036 €1.121,26 €
5.0000,31149 €1.557,45 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €