Direct




UVK2D680MHD1TO | |
|---|---|
DigiKey Part Number | 493-12631-1-ND - Cut Tape (CT) 493-12631-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2D680MHD1TO |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2D680MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 560 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,77900 € | 7,79 € |
| 50 | 0,59820 € | 29,91 € |
| 100 | 0,54110 € | 54,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44284 € | 221,42 € |
| 1.000 | 0,41188 € | 411,88 € |
| 1.500 | 0,39625 € | 594,38 € |
| 2.500 | 0,37884 € | 947,10 € |
| 3.500 | 0,36859 € | 1.290,06 € |
| 5.000 | 0,35870 € | 1.793,50 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


