



UVK2D100MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVK2D100MPD1TACT-ND - Cut Tape (CT) UVK2D100MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2D100MPD1TA |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2D100MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 128 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,23760 € | 11,88 € |
| 100 | 0,21160 € | 21,16 € |
| 500 | 0,16674 € | 83,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15257 € | 152,57 € |
| 2.000 | 0,14080 € | 281,60 € |
| 3.000 | 0,13485 € | 404,55 € |
| 5.000 | 0,12823 € | 641,15 € |
| 7.000 | 0,12433 € | 870,31 € |
| 10.000 | 0,12057 € | 1.205,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

