



UVK2C680MHD | |
|---|---|
DigiKey Part Number | 493-17341-ND |
Manufacturer | |
Manufacturer Product Number | UVK2C680MHD |
Description | CAP ALUM 68UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2C680MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 560 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 $ | 1,04 $ |
| 10 | 0,65800 $ | 6,58 $ |
| 50 | 0,49940 $ | 24,97 $ |
| 100 | 0,44920 $ | 44,92 $ |
| 500 | 0,36266 $ | 181,33 $ |
| 1.000 | 0,33536 $ | 335,36 $ |
| 3.000 | 0,30122 $ | 903,66 $ |
| 5.000 | 0,28846 $ | 1.442,30 $ |
| Unit Price without VAT: | 1,04000 $ |
|---|---|
| Unit Price with VAT: | 1,23760 $ |

