



UVK2C220MPD1TD | |
|---|---|
DigiKey Part Number | 493-12619-1-ND - Cut Tape (CT) 493-12619-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2C220MPD1TD |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2C220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 208 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2C220MPD1TD | Nichicon | 477 | 493-13853-1-ND | 0,86000 € | Upgrade |
| UVK2C220MPD | Nichicon | 1.989 | 493-16113-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54500 € | 5,45 € |
| 50 | 0,41300 € | 20,65 € |
| 100 | 0,37120 € | 37,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29936 € | 149,68 € |
| 1.000 | 0,27668 € | 276,68 € |
| 1.500 | 0,26524 € | 397,86 € |
| 2.500 | 0,25248 € | 631,20 € |
| 3.500 | 0,24499 € | 857,47 € |
| 5.000 | 0,23774 € | 1.188,70 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

