



UVK2C220MPD1TD | |
|---|---|
DigiKey Part Number | 493-12619-1-ND - Cut Tape (CT) 493-12619-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2C220MPD1TD |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2C220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 208 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55200 € | 5,52 € |
| 50 | 0,41820 € | 20,91 € |
| 100 | 0,37590 € | 37,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30312 € | 151,56 € |
| 1.000 | 0,28017 € | 280,17 € |
| 1.500 | 0,26858 € | 402,87 € |
| 2.500 | 0,25566 € | 639,15 € |
| 3.500 | 0,24807 € | 868,25 € |
| 5.000 | 0,24073 € | 1.203,65 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

